IW-2P0-20-PSC-J
iW Series Plug, Size: 20, 2 Rows, Pin: Solder Cup, Fixed Jackset, Without Mounting Ears
Introducing the iW Series Plug, a high-quality solution for your board-to-board PCB connections. With 20 contacts spread over 2 rows, this straight plug ensures efficient data transmission. Featuring solder cup pins and a durable glass-filled PPS insert, it guarantees reliable performance even in extreme temperatures ranging from -65 to 125 °C. Designed for longevity, it boasts a mating cycle of 250 and complies with RoHS standards for environmental sustainability. Whether in industrial or commercial applications, this connector is the perfect choice for seamless connectivity.
Product Category: | |
Manufacturer: | AirBorn |
Manufacturer Part Number: | AirBorn IW-2P0-20-PSC-J |
Mount Type: | Straight Plug |
Number of Contacts: | 20 |
Insert Color: | White |
Mating Cycles: | 250 |
Number of Rows: | 2 |
Insert Material: | Glass-filled PPS (polyphenylene sulfide) |
Contact Current Rating: | 5 A |
Operating Temperature Range: | -65 - 125 °C |
SKU: | ABNIW-2P0-20-PSC-J |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |