IW-2P0-20-PVT7-J

iW Series Plug, Size: 20, 2 Rows, Pin: Vertical, Fixed Jackset, Without Mounting Ears

Enhance your PCB connectivity with our iW Series Plug, designed for seamless integration in electronic assemblies. This Size 20 connector features 2 Rows of pins for efficient data transfer, with a Vertical orientation for space-saving installations. The Fixed Jackset design eliminates the need for mounting ears, streamlining the assembly process. Crafted for durability and compliance, it boasts RoHS certification and a high mating cycle rating of 250. With 20 contacts in 2 rows, it ensures reliable signal transmission. The insert, made of Glass-filled PPS, guarantees robust performance even in harsh environments. Featuring a contact current rating of 5 A and an operating temperature range of -65 to 125 °C, it's suitable for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this versatile Board To Board PCB connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:AirBorn
Manufacturer Part Number:AirBorn IW-2P0-20-PVT7-J
Mount Type:Straight Plug
Number of Contacts:20
Insert Color:White
Mating Cycles:250
Number of Rows:2
Insert Material:Glass-filled PPS (polyphenylene sulfide)
Contact Current Rating:5 A
Operating Temperature Range:-65 - 125 °C
SKU:ABNIW-2P0-20-PVT7-J

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: