IW-2P0-20-PVT7-JTA

iW Series Plug, Size: 20, 2 Rows, Pin: Vertical, Turning Jackset, Without Mounting Ears

Enhance your board-to-board connectivity with the iW Series Plug, featuring a size 20 configuration with 2 rows of vertical pins. This plug, designed for straight mounting, offers reliable performance with 20 contacts in a durable glass-filled PPS housing. With a contact current rating of 5 A and a broad operating temperature range of -65 to 125 °C, it ensures robust functionality in various environments. RoHS compliant and capable of enduring 250 mating cycles, this connector is ideal for high-demand applications in electronics and beyond. Upgrade your PCB setups with this essential component, available in a sleek white insert color.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:AirBorn
Manufacturer Part Number:AirBorn IW-2P0-20-PVT7-JTA
Mount Type:Straight Plug
Number of Contacts:20
Insert Color:White
Mating Cycles:250
Number of Rows:2
Insert Material:Glass-filled PPS (polyphenylene sulfide)
Contact Current Rating:5 A
Operating Temperature Range:-65 - 125 °C
SKU:ABNIW-2P0-20-PVT7-JTA

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: