IW-2P0-20-PVT9-JTA
iW Series Plug, Size: 20, 2 Rows, Pin: Vertical, Turning Jackset, Without Mounting Ears
Introducing the iW Series Plug, a reliable solution for your board-to-board PCB connector needs. This Size 20 connector features 2 rows of vertical pins, perfect for secure and efficient connections. With its durable construction and RoHS compliance, you can trust in its quality and environmental responsibility. The straight plug mount type and 20 contacts cater to your specific requirements, while the white insert color adds a sleek touch to your design. Engineered for longevity, this connector boasts a mating cycle of 250, ensuring consistent performance. Made with glass-filled PPS insert material and featuring a contact current rating of 5A, it guarantees robust connectivity even in demanding applications. Operating seamlessly in a wide temperature range from -65 to 125°C, it is suitable for various environments. Upgrade your PCB connections with the iW Series Plug.
Product Category: | |
Manufacturer: | AirBorn |
Manufacturer Part Number: | AirBorn IW-2P0-20-PVT9-JTA |
Mount Type: | Straight Plug |
Number of Contacts: | 20 |
Insert Color: | White |
Mating Cycles: | 250 |
Number of Rows: | 2 |
Insert Material: | Glass-filled PPS (polyphenylene sulfide) |
Contact Current Rating: | 5 A |
Operating Temperature Range: | -65 - 125 °C |
SKU: | ABNIW-2P0-20-PVT9-JTA |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |