IW-2P0-20-SCR-J

iW Series Plug, Size: 20, 2 Rows, Socket: Crimp Removable, Fixed Jackset, Without Mounting Ears

Enhance your PCB connectivity with the iW Series Plug, designed for seamless integration in electronic assemblies. This Size 20 connector features 2 Rows, with a Crimp Removable Socket and Fixed Jackset for easy installation. Without Mounting Ears, it offers a sleek and compact design perfect for space-constrained applications. With RoHS compliance, rest assured of its environmental friendliness. The Straight Plug mount type ensures straightforward mating with compatible connectors. Featuring 20 contacts in White insert color, it guarantees efficient signal transmission. Built to last with Glass-filled PPS insert material, it can endure harsh operating conditions with an impressive operating temperature range of -65 to 125 °C. With a contact current rating of 5 A and 250 mating cycles, this connector is a reliable choice for Board To Board applications in various industries. Elevate your connectivity solutions with this high-performance connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:AirBorn
Manufacturer Part Number:AirBorn IW-2P0-20-SCR-J
Mount Type:Straight Plug
Number of Contacts:20
Insert Color:White
Mating Cycles:250
Number of Rows:2
Insert Material:Glass-filled PPS (polyphenylene sulfide)
Contact Current Rating:5 A
Operating Temperature Range:-65 - 125 °C
SKU:ABNIW-2P0-20-SCR-J

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: