Product Category: | |
Manufacturer: | AirBorn |
Manufacturer Part Number: | IW-2P0-26-PVT7-JTA |
Mount Type: | Straight Plug |
Number of Contacts: | 26 |
Insert Color: | White |
Mating Cycles: | 250 |
Number of Rows: | 2 |
Insert Material: | Glass-filled PPS (polyphenylene sulfide) |
Contact Current Rating: | 5 A |
Operating Temperature Range: | -65 - 125 °C |
SKU: | ABNIW-2P0-26-PVT7-JTA |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |