IW-2P1-10-PVT7-J

iW Series Plug, Size: 10, 2 Rows, Pin: Vertical, Fixed Jackset, With Mounting Ears

Enhance your connectivity with the iW Series Plug, featuring a size 10 design with 2 rows of pins for efficient data transfer. The vertical pin orientation and fixed jackset with mounting ears ensure secure installation. With RoHS compliance and a durable insert made of glass-filled PPS, this connector guarantees reliable performance. Boasting a contact current rating of 5A and an operating temperature range of -65 to 125°C, it is ideal for demanding applications. Suitable for board-to-board PCB connections, this connector offers longevity with a high mating cycle of 250. Upgrade your setup with this essential component for seamless electronic integration.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:AirBorn
Manufacturer Part Number:AirBorn IW-2P1-10-PVT7-J
Mount Type:Straight Plug
Insert Color:White
Mating Cycles:250
Number of Rows:2
Insert Material:Glass-filled PPS (polyphenylene sulfide)
Number of Contacts:10
Contact Current Rating:5 A
Operating Temperature Range:-65 - 125 °C
SKU:ABNIW-2P1-10-PVT7-J

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: