IW-2P1-10-PVT9-JTA
iW Series Plug, Size: 10, 2 Rows, Pin: Vertical, Turning Jackset, With Mounting Ears
Enhance your board-to-board connectivity with the iW Series Plug, boasting a size 10 design with 2 rows of pins for efficient data transfer. Featuring vertical pin orientation and a turning jackset, this connector ensures secure and versatile installation. With the added convenience of mounting ears, it offers stability in any application. Crafted with RoHS-compliant materials and a durable glass-filled PPS insert in a sleek white hue, it guarantees both performance and environmental responsibility. With a high mating cycle of 250, it's built to last, while the 5A contact current rating and wide operating temperature range from -65 to 125°C ensure reliable operation in diverse conditions. Ideal for use in PCB assemblies, this connector is a must-have for seamless electronic connections.
Product Category: | |
Manufacturer: | AirBorn |
Manufacturer Part Number: | AirBorn IW-2P1-10-PVT9-JTA |
Mount Type: | Straight Plug |
Insert Color: | White |
Mating Cycles: | 250 |
Number of Rows: | 2 |
Insert Material: | Glass-filled PPS (polyphenylene sulfide) |
Number of Contacts: | 10 |
Contact Current Rating: | 5 A |
Operating Temperature Range: | -65 - 125 °C |
SKU: | ABNIW-2P1-10-PVT9-JTA |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |