IW-2P1-10-SCR-JTA
iW Series Plug, Size: 10, 2 Rows, Socket: Crimp Removable, Turning Jackset, With Mounting Ears
Enhance your connectivity with the iW Series Plug, featuring a size 10 design with 2 rows for efficient data transfer. This versatile plug boasts crimp removable sockets and a turning jackset, complete with convenient mounting ears for easy installation. Rest assured of its compliance with RoHS regulations, and enjoy its straight plug mount type for seamless integration. The white insert color adds a sleek touch, while the durable glass-filled PPS construction ensures reliability in any environment. With 10 contacts and a 5A current rating, this plug is ideal for high-performance applications. Operating smoothly in temperatures ranging from -65 to 125°C, it's a dependable choice for Board To Board PCB connectors. Upgrade your connectivity with this top-of-the-line product.
Product Category: | |
Manufacturer: | AirBorn |
Manufacturer Part Number: | AirBorn IW-2P1-10-SCR-JTA |
Mount Type: | Straight Plug |
Insert Color: | White |
Mating Cycles: | 250 |
Number of Rows: | 2 |
Insert Material: | Glass-filled PPS (polyphenylene sulfide) |
Number of Contacts: | 10 |
Contact Current Rating: | 5 A |
Operating Temperature Range: | -65 - 125 °C |
SKU: | ABNIW-2P1-10-SCR-JTA |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |