IW-2P1-24-PCR-J
iW Series Plug, Size: 24, 2 Rows, Pin: Crimp Removable, Fixed Jackset, With Mounting Ears
Enhance your board-to-board PCB connectivity with the iW Series Plug, featuring 24 size pins in 2 rows for efficient data transfer. Built for durability, this connector boasts crimp removable pins and a fixed jackset design, secured with mounting ears for added stability. With RoHS compliance and a high mating cycle of 250, it guarantees long-lasting performance. The straight plug mount type and white insert color offer easy installation and identification. Made of robust glass-filled PPS material, it can withstand extreme operating temperatures ranging from -65 to 125 °C. Providing 24 contacts with a current rating of 5 A, it ensures reliable power and signal transmission in various electronic applications. Elevate your connectivity solutions with this essential component.
Product Category: | |
Manufacturer: | AirBorn |
Manufacturer Part Number: | AirBorn IW-2P1-24-PCR-J |
Mount Type: | Straight Plug |
Insert Color: | White |
Mating Cycles: | 250 |
Number of Rows: | 2 |
Insert Material: | Glass-filled PPS (polyphenylene sulfide) |
Number of Contacts: | 24 |
Contact Current Rating: | 5 A |
Operating Temperature Range: | -65 - 125 °C |
SKU: | ABNIW-2P1-24-PCR-J |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |