IW-2P1-24-PSC-J

iW Series Plug, Size: 24, 2 Rows, Pin: Solder Cup, Fixed Jackset, With Mounting Ears

Enhance your board-to-board PCB connections with our iW Series Plug. Featuring 24 size pins arranged in 2 rows, this connector boasts solder cup fittings for secure attachment. Designed for longevity, it offers a high mating cycle of 250. Crafted with glass-filled PPS material, it ensures durability even in challenging environments, with an operating temperature range of -65 to 125°C. The fixed jackset configuration, complete with mounting ears, facilitates straightforward installation. With a white insert color and RoHS compliance, it meets stringent industry standards. Perfect for applications requiring a contact current rating of 5A, this connector excels in performance and reliability. Elevate your connectivity solutions with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:AirBorn
Manufacturer Part Number:AirBorn IW-2P1-24-PSC-J
Mount Type:Straight Plug
Insert Color:White
Mating Cycles:250
Number of Rows:2
Insert Material:Glass-filled PPS (polyphenylene sulfide)
Number of Contacts:24
Contact Current Rating:5 A
Operating Temperature Range:-65 - 125 °C
SKU:ABNIW-2P1-24-PSC-J

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: