IW-2P1-30-PSC-JTA
iW Series Plug, Size: 30, 2 Rows, Pin: Solder Cup, Turning Jackset, With Mounting Ears
Enhance your PCB connectivity with the iW Series Plug, featuring a Size 30 design with 2 rows of solder cup pins for secure attachment. This Turning Jackset includes convenient mounting ears for easy installation. Crafted with RoHS-compliant materials and boasting a durable glass-filled PPS insert, it ensures longevity and reliability in your electronic projects. With 30 contacts accommodating a contact current rating of 5 A, this straight plug connector is suitable for a wide range of applications. Operating seamlessly in temperatures ranging from -65 to 125 °C, it guarantees performance even in extreme environments. Perfect for Board to Board connections, this connector is a must-have for any PCB assembly.
Product Category: | |
Manufacturer: | AirBorn |
Manufacturer Part Number: | AirBorn IW-2P1-30-PSC-JTA |
Mount Type: | Straight Plug |
Insert Color: | White |
Mating Cycles: | 250 |
Number of Rows: | 2 |
Insert Material: | Glass-filled PPS (polyphenylene sulfide) |
Number of Contacts: | 30 |
Contact Current Rating: | 5 A |
Operating Temperature Range: | -65 - 125 °C |
SKU: | ABNIW-2P1-30-PSC-JTA |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |