IW-2R0-30-SCR-J

iW Series Receptacle, Size: 30, 2 Rows, Socket: Crimp Removable, Fixed Jackset, Without Mounting Ears

Enhance your PCB connectivity with the iW Series Receptacle, featuring 30 size sockets in a convenient 2-row layout. Designed for seamless integration, this receptacle offers crimp removable sockets and a fixed jackset for reliable connections. With its durable glass-filled PPS construction in a sleek white insert, it ensures long-lasting performance even in harsh environments. Meeting RoHS compliance and boasting an impressive 250 mating cycles, it's a dependable choice for your board-to-board applications. Able to handle up to 5A of contact current and operating in temperatures ranging from -65 to 125°C, this connector guarantees optimal functionality. Upgrade your setup with this high-quality PCB connector, perfect for a wide range of electronic projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:AirBorn
Manufacturer Part Number:AirBorn IW-2R0-30-SCR-J
Mount Type:Receptacle
Insert Color:White
Mating Cycles:250
Number of Rows:2
Insert Material:Glass-filled PPS (polyphenylene sulfide)
Number of Contacts:30
Contact Current Rating:5 A
Operating Temperature Range:-65 - 125 °C
SKU:ABNIW-2R0-30-SCR-J

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: