IW-2R0-30-SVT9-J

iW Series Receptacle, Size: 30, 2 Rows, Socket: Vertical, Fixed Jackset, Without Mounting Ears

Enhance your board-to-board connectivity with our iW Series Receptacle. Featuring 30 size sockets in a vertical, fixed jackset configuration, this connector is designed for seamless integration. With two rows of contacts and a durable glass-filled PPS insert, it ensures reliable performance in various applications. Rated for 250 mating cycles and compliant with RoHS regulations, it offers both durability and environmental responsibility. Operating in a wide temperature range from -65 to 125 °C, it is suitable for demanding environments. With a contact current rating of 5 A, it provides efficient power transmission. Upgrade your PCB connections with this high-quality, white insert color receptacle.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:AirBorn
Manufacturer Part Number:AirBorn IW-2R0-30-SVT9-J
Mount Type:Receptacle
Insert Color:White
Mating Cycles:250
Number of Rows:2
Insert Material:Glass-filled PPS (polyphenylene sulfide)
Number of Contacts:30
Contact Current Rating:5 A
Operating Temperature Range:-65 - 125 °C
SKU:ABNIW-2R0-30-SVT9-J

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: