IW-2R1-10-PCR-J

iW Series Receptacle, Size: 10, 2 Rows, Pin: Crimp Removable, Fixed Jackset, With Mounting Ears

Enhance your board-to-board connectivity with our iW Series Receptacle. Featuring a size 10 design with 2 rows of 10 contacts, this connector ensures reliable performance in demanding environments. The crimp removable pins and fixed jackset offer easy installation, while the inclusion of mounting ears provides secure attachment. With RoHS compliance and a high mating cycle rating of 250, it guarantees longevity and environmental responsibility. Crafted from durable glass-filled PPS, it can withstand operating temperatures ranging from -65°C to 125°C. Elevate your PCB connections with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:AirBorn
Manufacturer Part Number:AirBorn IW-2R1-10-PCR-J
Mount Type:Receptacle
Insert Color:White
Mating Cycles:250
Number of Rows:2
Insert Material:Glass-filled PPS (polyphenylene sulfide)
Number of Contacts:10
Contact Current Rating:5 A
Operating Temperature Range:-65 - 125 °C
SKU:ABNIW-2R1-10-PCR-J

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: