IW-2R1-10-PCR-JTA
iW Series Receptacle, Size: 10, 2 Rows, Pin: Crimp Removable, Turning Jackset, With Mounting Ears
Enhance your connectivity with the iW Series Receptacle, featuring a sturdy build with two rows of ten contacts for seamless board-to-board PCB connections. Crafted with high-quality glass-filled PPS, this receptacle ensures durability in various environments, with a wide operating temperature range from -65 to 125 °C. The crimp removable pins and turning jackset design offer easy installation and secure mating, while the inclusion of mounting ears adds further stability. RoHS compliant and capable of 250 mating cycles, this receptacle guarantees reliable performance, making it an essential component for your electronic projects.
Product Category: | |
Manufacturer: | AirBorn |
Manufacturer Part Number: | AirBorn IW-2R1-10-PCR-JTA |
Mount Type: | Receptacle |
Insert Color: | White |
Mating Cycles: | 250 |
Number of Rows: | 2 |
Insert Material: | Glass-filled PPS (polyphenylene sulfide) |
Number of Contacts: | 10 |
Contact Current Rating: | 5 A |
Operating Temperature Range: | -65 - 125 °C |
SKU: | ABNIW-2R1-10-PCR-JTA |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |