IW-2R1-10-SCR-JTA
iW Series Receptacle, Size: 10, 2 Rows, Socket: Crimp Removable, Turning Jackset, With Mounting Ears
Introducing the iW Series Receptacle, a durable and efficient solution for your PCB connection needs. This Size 10 receptacle features two rows of sockets with crimp removable capabilities, perfect for secure and convenient installations. Designed for Turning Jackset applications, it comes with mounting ears for easy attachment. With RoHS compliance, you can trust in its environmental responsibility. The white insert color adds a sleek touch while the glass-filled PPS material ensures durability. Boasting 10 contacts and a 5A contact current rating, it's ideal for a variety of power and signal connections. Operating smoothly in temperatures ranging from -65 to 125°C, this receptacle is reliable even in harsh conditions. Perfect for Board To Board PCB connectors, it's a must-have for your electronic projects.
Product Category: | |
Manufacturer: | AirBorn |
Manufacturer Part Number: | AirBorn IW-2R1-10-SCR-JTA |
Mount Type: | Receptacle |
Insert Color: | White |
Mating Cycles: | 250 |
Number of Rows: | 2 |
Insert Material: | Glass-filled PPS (polyphenylene sulfide) |
Number of Contacts: | 10 |
Contact Current Rating: | 5 A |
Operating Temperature Range: | -65 - 125 °C |
SKU: | ABNIW-2R1-10-SCR-JTA |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |