IW-2R1-10-SRT7-J
iW Series Receptacle, Size: 10, 2 Rows, Socket: Right Angle, Fixed Jackset, With Mounting Ears
Enhance your board-to-board connectivity with the iW Series Receptacle. This Size 10 connector features 2 Rows of contacts, with a Right Angle Socket configuration for seamless integration. Its Fixed Jackset design, complete with Mounting Ears, ensures stability in your assembly. Compliant with RoHS regulations, it guarantees eco-friendly operation. The White Insert, made of durable Glass-filled PPS, offers both reliability and longevity. With 10 contacts and a 5A current rating, it's perfect for various applications. Operating smoothly in temperatures ranging from -65 to 125 °C, it's a versatile solution for your PCB connection needs.
Product Category: | |
Manufacturer: | AirBorn |
Manufacturer Part Number: | AirBorn IW-2R1-10-SRT7-J |
Mount Type: | Receptacle |
Insert Color: | White |
Mating Cycles: | 250 |
Number of Rows: | 2 |
Insert Material: | Glass-filled PPS (polyphenylene sulfide) |
Number of Contacts: | 10 |
Contact Current Rating: | 5 A |
Operating Temperature Range: | -65 - 125 °C |
SKU: | ABNIW-2R1-10-SRT7-J |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |