IW-2R1-14-SSC-J

iW Series Receptacle, Size: 14, 2 Rows, Socket: Solder Cup, Fixed Jackset, With Mounting Ears

Enhance your PCB connectivity with our iW Series Receptacle. This size 14 connector features 2 rows of solder cup sockets, ensuring secure and reliable connections. The fixed jackset design, complete with mounting ears, offers ease of installation. Crafted with RoHS compliance in mind, it guarantees environmental responsibility. Its white insert color adds a sleek touch, while the durable glass-filled PPS construction ensures longevity. With 14 contacts and a 5A contact current rating, it's perfect for high-performance applications. Operating flawlessly in temperatures ranging from -65 to 125 °C, it's a versatile solution for your board-to-board connectivity needs. Trust in our connectors for superior quality and performance.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:AirBorn
Manufacturer Part Number:AirBorn IW-2R1-14-SSC-J
Mount Type:Receptacle
Insert Color:White
Mating Cycles:250
Number of Rows:2
Insert Material:Glass-filled PPS (polyphenylene sulfide)
Number of Contacts:14
Contact Current Rating:5 A
Operating Temperature Range:-65 - 125 °C
SKU:ABNIW-2R1-14-SSC-J

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: