IW-2R1-14-SVT7-J
iW Series Receptacle, Size: 14, 2 Rows, Socket: Vertical, Fixed Jackset, With Mounting Ears
Enhance your PCB connectivity with the iW Series Receptacle, featuring a size 14 design with 2 rows for versatile integration. The vertical socket configuration and fixed jackset, complete with mounting ears, ensure secure and stable connections. RoHS compliance guarantees environmentally conscious manufacturing processes. Boasting a durable insert material of glass-filled PPS, this receptacle offers reliability in demanding conditions. With 14 contacts and a current rating of 5A, it facilitates efficient signal transmission. Operating smoothly in a wide temperature range from -65 to 125 °C, it's ideal for diverse applications in board-to-board connectivity. Elevate your PCB assembly with this high-performance connector.
Product Category: | |
Manufacturer: | AirBorn |
Manufacturer Part Number: | AirBorn IW-2R1-14-SVT7-J |
Mount Type: | Receptacle |
Insert Color: | White |
Mating Cycles: | 250 |
Number of Rows: | 2 |
Insert Material: | Glass-filled PPS (polyphenylene sulfide) |
Number of Contacts: | 14 |
Contact Current Rating: | 5 A |
Operating Temperature Range: | -65 - 125 °C |
SKU: | ABNIW-2R1-14-SVT7-J |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |