IW-2R1-14-SVT7-JTA

iW Series Receptacle, Size: 14, 2 Rows, Socket: Vertical, Turning Jackset, With Mounting Ears

Enhance your board-to-board PCB connections with our iW Series Receptacle, designed for optimal performance in size 14 applications. Featuring 2 rows of contacts, this receptacle offers seamless vertical socket insertion with a convenient turning jackset mechanism. Its robust construction includes mounting ears for secure attachment, while its RoHS compliance ensures environmental responsibility. The sleek white insert, made of durable glass-filled PPS, houses 14 contacts with a current rating of 5 A, guaranteeing reliable power transmission. With a high mating cycle of 250 and an operating temperature range of -65 to 125°C, this connector is built to withstand demanding industrial environments. Upgrade your connectivity solutions with this essential component, perfect for a wide range of electronic devices.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:AirBorn
Manufacturer Part Number:AirBorn IW-2R1-14-SVT7-JTA
Mount Type:Receptacle
Insert Color:White
Mating Cycles:250
Number of Rows:2
Insert Material:Glass-filled PPS (polyphenylene sulfide)
Number of Contacts:14
Contact Current Rating:5 A
Operating Temperature Range:-65 - 125 °C
SKU:ABNIW-2R1-14-SVT7-JTA

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: