IW-2R1-14-SVT9-J

iW Series Receptacle, Size: 14, 2 Rows, Socket: Vertical, Fixed Jackset, With Mounting Ears

Enhance your connectivity with the iW Series Receptacle, a versatile solution designed for seamless integration. This Size 14 receptacle features 2 Rows of contacts, with a Vertical Socket configuration for efficient signal transmission. Its Fixed Jackset, complete with Mounting Ears, ensures stability and ease of installation. Crafted with RoHS compliant materials, including Glass-filled PPS, it guarantees both performance and environmental responsibility. With a generous 250 mating cycles, this receptacle is built to last, offering reliable connections in a variety of applications. Supporting 14 contacts with a 5A contact current rating, it's ideal for high-speed data transfer. Operating smoothly in temperatures ranging from -65 to 125°C, it's suitable for even the most demanding environments. Perfect for Board-to-Board PCB connections, this connector is a must-have component for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:AirBorn
Manufacturer Part Number:AirBorn IW-2R1-14-SVT9-J
Mount Type:Receptacle
Insert Color:White
Mating Cycles:250
Number of Rows:2
Insert Material:Glass-filled PPS (polyphenylene sulfide)
Number of Contacts:14
Contact Current Rating:5 A
Operating Temperature Range:-65 - 125 °C
SKU:ABNIW-2R1-14-SVT9-J

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: