IW-2R1-20-PCR-J

iW Series Receptacle, Size: 20, 2 Rows, Pin: Crimp Removable, Fixed Jackset, With Mounting Ears

Enhance your connectivity with the iW Series Receptacle, a versatile solution for your PCB needs. This Size 20 receptacle features 2 rows of crimp removable pins with a fixed jackset, ensuring secure and efficient connections. Designed with mounting ears for easy installation, it boasts RoHS compliance for environmental peace of mind. The white insert color adds a sleek touch, while the durable glass-filled PPS construction guarantees long-lasting performance. With 20 contacts and a 5A current rating, it's perfect for a variety of applications. Operating in a wide temperature range from -65 to 125°C, this receptacle is reliable even in harsh environments. Ideal for Board To Board connections, it's a must-have for any project requiring top-quality PCB connectors.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:AirBorn
Manufacturer Part Number:AirBorn IW-2R1-20-PCR-J
Mount Type:Receptacle
Insert Color:White
Mating Cycles:250
Number of Rows:2
Insert Material:Glass-filled PPS (polyphenylene sulfide)
Number of Contacts:20
Contact Current Rating:5 A
Operating Temperature Range:-65 - 125 °C
SKU:ABNIW-2R1-20-PCR-J

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: