IW-2R1-20-SCR-J

iW Series Receptacle, Size: 20, 2 Rows, Socket: Crimp Removable, Fixed Jackset, With Mounting Ears

Enhance connectivity with our iW Series Receptacle. Designed for seamless integration, this size 20 connector features 2 rows of 20 contacts for optimal performance. The crimp removable socket with a fixed jackset ensures secure connections, while the inclusion of mounting ears simplifies installation. With RoHS compliance and a durability rating of 250 mating cycles, this receptacle is a reliable choice for board-to-board PCB connections. Its white insert color and glass-filled PPS construction not only offer a sleek appearance but also guarantee high performance even in extreme operating temperatures ranging from -65 to 125 °C. Elevate your connectivity solutions with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:AirBorn
Manufacturer Part Number:AirBorn IW-2R1-20-SCR-J
Mount Type:Receptacle
Insert Color:White
Mating Cycles:250
Number of Rows:2
Insert Material:Glass-filled PPS (polyphenylene sulfide)
Number of Contacts:20
Contact Current Rating:5 A
Operating Temperature Range:-65 - 125 °C
SKU:ABNIW-2R1-20-SCR-J

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: