IW-2R1-20-SCR-JTA
iW Series Receptacle, Size: 20, 2 Rows, Socket: Crimp Removable, Turning Jackset, With Mounting Ears
Introducing the iW Series Receptacle, a high-performance connectivity solution for your PCB needs. This Size 20 receptacle features 2 rows of sockets with crimp removable technology, ideal for secure and efficient connections. Designed with a turning jackset and convenient mounting ears, installation is a breeze. With RoHS compliance, you can trust in the environmental responsibility of this product. Its durable construction, made of glass-filled PPS, ensures reliability even in harsh conditions, with an operating temperature range of -65 to 125 °C. With 20 contacts and a current rating of 5 A, this receptacle is perfect for demanding applications. Whether it's for board-to-board connections or general PCB use, the iW Series Receptacle delivers on quality and performance.
Product Category: | |
Manufacturer: | AirBorn |
Manufacturer Part Number: | AirBorn IW-2R1-20-SCR-JTA |
Mount Type: | Receptacle |
Insert Color: | White |
Mating Cycles: | 250 |
Number of Rows: | 2 |
Insert Material: | Glass-filled PPS (polyphenylene sulfide) |
Number of Contacts: | 20 |
Contact Current Rating: | 5 A |
Operating Temperature Range: | -65 - 125 °C |
SKU: | ABNIW-2R1-20-SCR-JTA |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |