IW-2R1-26-PCR-JTA

iW Series Receptacle, Size: 26, 2 Rows, Pin: Crimp Removable, Turning Jackset, With Mounting Ears

Enhance connectivity within your PCB systems with our iW Series Receptacle. Crafted with precision, this size 26 receptacle features 2 rows of pins for seamless integration. The crimp removable design ensures easy installation and maintenance, while the inclusion of mounting ears offers added stability. Engineered for reliability, it boasts RoHS compliance, and with a high mating cycle of 250, it guarantees long-lasting performance. The white insert color adds a sleek touch, complementing its durable construction with glass-filled PPS material. With 26 contacts and a 5A contact current rating, it facilitates efficient data and power transmissions. Operating flawlessly in a wide temperature range from -65 to 125 °C, this receptacle is ideal for demanding applications in the Board To Board PCB Connectors category. Trust in its quality to optimize your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:AirBorn
Manufacturer Part Number:AirBorn IW-2R1-26-PCR-JTA
Mount Type:Receptacle
Insert Color:White
Mating Cycles:250
Number of Rows:2
Insert Material:Glass-filled PPS (polyphenylene sulfide)
Number of Contacts:26
Contact Current Rating:5 A
Operating Temperature Range:-65 - 125 °C
SKU:ABNIW-2R1-26-PCR-JTA

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: