IW-2R1-30-SSC-J

iW Series Receptacle, Size: 30, 2 Rows, Socket: Solder Cup, Fixed Jackset, With Mounting Ears

Elevate your connectivity with the iW Series Receptacle, a high-performance solution for board-to-board PCB connections. This receptacle, featuring 30 size-optimized contacts arranged in 2 rows, is designed for seamless integration in electronic assemblies. Crafted with durable Glass-filled PPS, it ensures reliability in diverse operating environments, with an impressive contact current rating of 5 A. The solder cup sockets and fixed jackset configuration facilitate easy installation, while the inclusion of mounting ears offers additional stability. With RoHS compliance and a generous mating cycle of 250, this receptacle is a dependable choice for applications requiring secure and efficient data transmission. Operating effortlessly in a wide temperature range of -65 to 125 °C, it guarantees consistent performance under varying conditions. Upgrade your connectivity infrastructure with this premium PCB connector, a testament to superior design and functionality.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:AirBorn
Manufacturer Part Number:AirBorn IW-2R1-30-SSC-J
Mount Type:Receptacle
Insert Color:White
Mating Cycles:250
Number of Rows:2
Insert Material:Glass-filled PPS (polyphenylene sulfide)
Number of Contacts:30
Contact Current Rating:5 A
Operating Temperature Range:-65 - 125 °C
SKU:ABNIW-2R1-30-SSC-J

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: