IW-2R1-30-SVT7-J

iW Series Receptacle, Size: 30, 2 Rows, Socket: Vertical, Fixed Jackset, With Mounting Ears

Enhance your board-to-board connectivity with our iW Series Receptacle, featuring 30 size-optimized contacts spread across 2 rows for efficient data transmission. This vertical socket, with a sturdy fixed jackset and convenient mounting ears, ensures reliable and secure installation. Crafted from RoHS-compliant Glass-filled PPS, it guarantees durability while meeting environmental standards. With a high mating cycle of 250, it's designed for long-term use in demanding applications. Operating smoothly in a wide temperature range from -65 to 125°C, it's ideal for various industries. Trust in our meticulously engineered PCB connector to deliver exceptional performance and longevity.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:AirBorn
Manufacturer Part Number:AirBorn IW-2R1-30-SVT7-J
Mount Type:Receptacle
Insert Color:White
Mating Cycles:250
Number of Rows:2
Insert Material:Glass-filled PPS (polyphenylene sulfide)
Number of Contacts:30
Contact Current Rating:5 A
Operating Temperature Range:-65 - 125 °C
SKU:ABNIW-2R1-30-SVT7-J

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: