IW-2R1-30-SVT7-JTA

iW Series Receptacle, Size: 30, 2 Rows, Socket: Vertical, Turning Jackset, With Mounting Ears

Enhance your connectivity with our iW Series Receptacle, featuring a size 30 design with 2 rows for efficient organization. The vertical socket configuration with a turning jackset ensures easy access and secure connections. Equipped with mounting ears for convenient installation, this receptacle boasts RoHS compliance for environmentally conscious operations. Its white insert color adds a sleek touch, while the durable glass-filled PPS construction guarantees long-lasting performance. With 30 contacts and a 5A current rating, it's suitable for various applications. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is a reliable choice for board-to-board PCB setups. Explore the possibilities of seamless connectivity with our high-quality iW Series Receptacle.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:AirBorn
Manufacturer Part Number:AirBorn IW-2R1-30-SVT7-JTA
Mount Type:Receptacle
Insert Color:White
Mating Cycles:250
Number of Rows:2
Insert Material:Glass-filled PPS (polyphenylene sulfide)
Number of Contacts:30
Contact Current Rating:5 A
Operating Temperature Range:-65 - 125 °C
SKU:ABNIW-2R1-30-SVT7-JTA

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: