IW-2R1-30-SVT9-J

iW Series Receptacle, Size: 30, 2 Rows, Socket: Vertical, Fixed Jackset, With Mounting Ears

Enhance your board-to-board connectivity with the iW Series Receptacle. Featuring 30 size slots across 2 rows, this vertical socket with fixed jackset and mounting ears guarantees secure installation. Compliant with RoHS standards, its white insert is made of durable glass-filled PPS. With a high mating cycle of 250, it ensures long-lasting performance. Each of its 30 contacts can handle a current rating of 5 A, operating flawlessly in a wide temperature range from -65 to 125 °C. Perfect for PCB applications, this connector is a reliable choice for your electronic setups.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:AirBorn
Manufacturer Part Number:AirBorn IW-2R1-30-SVT9-J
Mount Type:Receptacle
Insert Color:White
Mating Cycles:250
Number of Rows:2
Insert Material:Glass-filled PPS (polyphenylene sulfide)
Number of Contacts:30
Contact Current Rating:5 A
Operating Temperature Range:-65 - 125 °C
SKU:ABNIW-2R1-30-SVT9-J

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: