IW-2R1-30-SVT9-JTA
iW Series Receptacle, Size: 30, 2 Rows, Socket: Vertical, Turning Jackset, With Mounting Ears
Enhance your connectivity with the iW Series Receptacle, meticulously designed for unparalleled performance. This Size 30 connector features 2 Rows of contacts, with a Vertical Socket orientation and a convenient Turning Jackset mechanism. Equipped with Mounting Ears for easy installation, it guarantees a secure and stable connection. Crafted with RoHS-compliant materials, including Glass-filled PPS, it ensures both durability and environmental responsibility. Boasting 30 contacts, each capable of handling 5 A of current, this connector is ideal for high-power applications. With a remarkable 250 mating cycles and an operating temperature range of -65 to 125 °C, it offers reliability in even the most demanding conditions. Perfect for Board-to-Board PCB connections, this connector is a crucial component for your electronic setup.
Product Category: | |
Manufacturer: | AirBorn |
Manufacturer Part Number: | AirBorn IW-2R1-30-SVT9-JTA |
Mount Type: | Receptacle |
Insert Color: | White |
Mating Cycles: | 250 |
Number of Rows: | 2 |
Insert Material: | Glass-filled PPS (polyphenylene sulfide) |
Number of Contacts: | 30 |
Contact Current Rating: | 5 A |
Operating Temperature Range: | -65 - 125 °C |
SKU: | ABNIW-2R1-30-SVT9-JTA |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |