C2907-26P

Light-Duty, Low-Profile Slide with Over-Travel for 1U-4U

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Accuride
Manufacturer Part Number: C2907-26P
Material: Cold Rolled Steel
Finish/Coating: Zinc
Maximum Working Load: 101 - 200 lbs
Extension Type: Over-Travel
Length: 26 in
Ball Bearing Material: Steel
Disconnect Type: Lever
Side Space: Less than .50"
Part Aliases: C 2907-26P
SKU: ACCC2907-26P

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: