C3307-20D

Medium-Duty Slide with Over-Travel and Latch Disconnect

Lock-out holds drawers/chassis in open position for access
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Accuride
Manufacturer Part Number: C3307-20D
Material: Cold Rolled Steel
Finish/Coating: Zinc
Maximum Working Load: 101 - 200 lbs
Extension Type: Over-Travel
Length: 20 in
Ball Bearing Material: Steel
Disconnect Type: Latch
Side Space: Even .50"
Part Aliases: C 3307-20D
SKU: ACCC3307-20D

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: