C3600-28D

Heavy-Duty Full-Extension Slide

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Accuride
Manufacturer Part Number: C3600-28D
Material: Cold Rolled Steel
Finish/Coating: Zinc
Maximum Working Load: 101 - 200 lbs
Extension Type: Full Extension
Length: 28 in
Ball Bearing Material: Steel
Disconnect Type: Non-Disconnect
Side Space: Even .75"
Part Aliases: C 3600-28D
SKU: ACCC3600-28D

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: