C3732-18P

Light-Duty, Full-Extension Slide with Low-Profile

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Manufacturer: Accuride
Manufacturer Part Number: C3732-18P
Material: Cold Rolled Steel
Finish/Coating: Zinc
Maximum Working Load: 0 - 100 lbs
Extension Type: Full Extension
Length: 18 in
Ball Bearing Material: Steel
Disconnect Type: Latch
Side Space: Even .50"
Part Aliases: C 3732-18P
SKU: ACCC3732-18P

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: