C3832-E18SCD

Light-Duty Full-Extension Slide with Self-Close Lever-Disconnect and Zinc Finish

Patented self-closing action closes drawers and keeps them closed. A strong pull-force is required to open drawers.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Accuride
Manufacturer Part Number: C3832-E18SCD
Material: Cold Rolled Steel
Finish/Coating: Zinc
Maximum Working Load: 0 - 100 lbs
Extension Type: Full Extension
Length: 18 in
Ball Bearing Material: Steel
Disconnect Type: Lever
Part Aliases: C 3832-E18SCD
SKU: ACCC3832-E18SCD

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: