SS5321-22P

Heavy-Duty Over-Travel and Corrosion-Resistant Slide

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Accuride
Manufacturer Part Number: SS5321-22P
Material: Stainless Steel
Maximum Working Load: 301 - 500 lbs
Extension Type: Over-Travel
Length: 22 in
Ball Bearing Material: Steel
Disconnect Type: Non-Disconnect
Side Space: Even .75"
SKU: ACCSS5321-22P

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: