2SH-C-03-TR

Connector, Header, 2mm, Right Angle, 3 Position

AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Adam Tech
Manufacturer Part Number:Adam Tech 2SH-C-03-TR
SKU:ADT2SH-C-03-TR

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: