MS27472T12B98PB

MS27472 - Connectors, Receptacle, Electrical Wall Mounting Flange, Crimp Type, Bayonet Coupling, 38999 Series II

MIL-DTL-38999 Series II connectors boast exceptional versatility and durability, accommodating up to 128 contacts within their environmentally sealed inserts. Created for harsh environments, these connectors offer a wide operating temperature range from -65°C to 200°C. Available in various mounting styles including front and rear wall mount, jam nut, and box mount receptacles, they ensure secure connections in diverse applications. With options for straight, RFI grounding, and standard plugs, featuring a 90-degree cable clamp, these connectors provide flexibility for installation. Utilizing M39029 rear release crimp contacts, they guarantee reliable performance, even in demanding conditions. Crafted from aluminum with multiple plating choices, including cadmium-free finishes, they meet stringent quality standards. Perfect for military and industrial use, these MIL-DTL-38999 II connectors excel in both functionality and durability.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Aero-Electric Connector | Conesys
Manufacturer Part Number: Aero-Electric Connector | Conesys MS27472T12B98PB
Military Specification: MIL-DTL-38999 II
Series: Series II
Connector Type: Circular, Receptacle
Number of Contacts: 10
Mount Type: Wall Mounting
Contact Plating: Gold
Maximum Operating Temperature: 175 °C
Minimum Operating Temperature: -65 °C
Shell Size: 12
Contact Size: 20(10)
Contact Type: Removable Crimp Contacts
Mating Type: Bayonet
Finish/Coating: Cadmium Olive Drab, Electroless Nickel
Keyway Polarization: B
Service Rating: I
Shell Style: Wall Mounting Flange Receptacle
Shell Size - Insert Arrangement: 12-98
Service Class: T
Shell Material: Aluminum
Contact Gender: Male
Contact Mating Life: 500 Cycles
Conductivity: Conductive
Ingress Protection: Environment Resistant
Contact Style: Pin
Service Class Detail: Environment Resistant Wall and Jam Nut Mounting Receptacle and Plug Types
SKU: AERMS27472T12B98PB

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: