8-168361-01

CABLE WITH CONNECTOR, OPERATION VOLTAGE 300V

Tariff Info: HTS: 85444290 - This Line May Be Subject To Section 301 Round 3 at 21.25%

Availability
Immediate Shipment: Call
Stock Location: Call
Factory Stock: Call for Stock
Factory Lead: 120 Days
Unit Of Measure: Each
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Amphenol Global Interconnect Systems
Manufacturer Part Number: 8-168361-01
SKU: AGI8-168361-01

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: