AC4MDZ

4 Pole male audio cable connector. Nickel finish, machined contacts, solder bucket

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Amphenol Sine Systems
Manufacturer Part Number: AC4MDZ
Series: AC
Amperage: 10 A
Connector Type: XLR
Contact Plating: Nickel
Maximum Wire Size: 16 AWG
Standards Met: Complies with EU RoHS 2 Directive 2011/65/EU ;UL94V-0
SKU: AMEAC4MDZ

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: