AHD10-9-1939P80

HD SERIES 9 PIN RECEPTACL PE 2)

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Amphenol Sine Systems
Manufacturer Part Number: Amphenol Sine Systems AHD10-9-1939P80
Color: Green
Series: AHD/J1939
Amperage: 13 A
Gender: Male
Housing Material: Thermoplastic
Number of Contacts: 9
Maximum Operating Temperature: 125 °C
Minimum Operating Temperature: -55 °C
IP Rating: IP67
SKU: AMEAHD10-9-1939P80

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: