Product Category: | |
Manufacturer: | Amphenol Sine Systems |
Manufacturer Part Number: | Amphenol Sine Systems AHD10-9-1939P8R |
Color: | Green |
Series: | AHD/J1939 |
Amperage: | 13 A |
Gender: | Male |
Housing Material: | Thermoplastic |
Number of Contacts: | 9 |
Maximum Operating Temperature: | 125 °C |
Minimum Operating Temperature: | -55 °C |
IP Rating: | IP67 |
SKU: | AMEAHD10-9-1939P8R |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |