AHD14-9-1939P

9-POSITION RECEPTACLE, MALE CO

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Amphenol Sine Systems
Manufacturer Part Number: Amphenol Sine Systems AHD14-9-1939P
Color: Black
Series: AHD/J1939
Amperage: 13 A
Gender: Male
Housing Material: Thermoplastic
Number of Contacts: 9
Maximum Operating Temperature: 125 °C
Minimum Operating Temperature: -55 °C
IP Rating: IP67
SKU: AMEAHD14-9-1939P

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
07/25/2023 PCN-C1900S-2REVA1 - Product Appearance change. Optimize product structure and improve product performance.
Download