AHD16-9-1939S80

HD SERIES LOCKING RING 9 UG (TYPE 2)

AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems AHD16-9-1939S80
Color:Green
Series:AHD/J1939
Amperage:13 A
Gender:Female
Housing Material:Thermoplastic
Number of Contacts:9
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP67
SKU:AMEAHD16-9-1939S80

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: