Product Category: | |
---|---|
Manufacturer: | Amphenol Sine Systems |
Manufacturer Part Number: | AHDP04-24-19SR-WTA |
Color: | Black |
Series: | DuraMate™ |
Amperage: | 25 A |
Gender: | Female |
Housing Material: | Thermoplastic |
Number of Contacts: | 19 |
Minimum Operating Temperature: | -55 °C |
IP Rating: | IP67 |
Product Name: | DuraMate™ Plastic, AHDP |
Sub Series: | AHDP |
SKU: | AMEAHDP04-24-19SR-WTA |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |