AHDP04-24-23PN-WTA

SIZE 24 RECEPTACLE WITH 23 POS

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Amphenol Sine Systems
Manufacturer Part Number: Amphenol Sine Systems AHDP04-24-23PN-WTA
Color: Black
Series: DuraMate™
Amperage: 13 A
Gender: Female
Housing Material: Thermoplastic
Number of Contacts: 23
Minimum Operating Temperature: -55 °C
IP Rating: IP67
Minimum Wire Size: 20 AWG
Sub Series: AHDP
SKU: AMEAHDP04-24-23PN-WTA

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: