Product Category: | |
Manufacturer: | Amphenol Sine Systems |
Manufacturer Part Number: | Amphenol Sine Systems AHDP06-24-23SN-WTA |
Color: | Black |
Series: | DuraMate™ |
Amperage: | 13 A |
Gender: | Male |
Housing Material: | Thermoplastic |
Number of Contacts: | 23 |
Minimum Operating Temperature: | -55 °C |
IP Rating: | IP67 |
Minimum Wire Size: | 20 AWG |
Sub Series: | AHDP |
SKU: | AMEAHDP06-24-23SN-WTA |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |