Product Category: | |
---|---|
Manufacturer: | Amphenol Sine Systems |
Manufacturer Part Number: | AT04-08PC-BM01 |
Color: | Green |
Series: | AT, Board|Lock |
Amperage: | 13 A |
Gender: | Male |
Number of Contacts: | 8 |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Maximum Operating Temperature: | 125 °C |
Minimum Operating Temperature: | -55 °C |
Product Name: | AT, BoardLock™ |
SKU: | AMEAT04-08PC-BM01 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |