AT04-08PD-PM11

8 POSTION RECEPTACLE, PIN, NIC

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Amphenol Sine Systems
Manufacturer Part Number: AT04-08PD-PM11
Color: Brown
Series: AT, Panel|Mate
Amperage: 13 A
Number of Contacts: 8
Mount Type: Panel Mount
Product Name: AT, PanelMate™
SKU: AMEAT04-08PD-PM11

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: